Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No5501-09PA-02-F1
Order Code108467201
Product Range5501
Technical Datasheet
13,701 total stock globally
79,300 more incoming. You can reserve stock now
13701 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.339 ($0.3898) |
Price for:Each
Minimum: 5
Multiple: 5
$1.70 ($1.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No5501-09PA-02-F1
Order Code108467201
Product Range5501
Technical Datasheet
D Sub Connector TypeStandard
Product Range5501
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body Material-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5501-09PA-02-F1 from Multicomp Pro is a D sub plug with 9 contacts.
- Current rating is 3A AC/DC
- Voltage rating is 250VAC/DC
- Operating temperature range from -40°C to 85°C
- Copper alloy contacts with nickel under coating and selective gold plating
- Solder termination
- High temperature plastic insulator
- Maximum contact resistance is 30mohm
- Minimum insulation resistance is 5000Mohm
- 96% of customers would recommend to a friend
Applications
Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
D Sub Connector Type
Standard
Product Range
5501
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
-
Technical Docs (1)
Alternatives for 5501-09PA-02-F1
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309