Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No7001-8P8C
Order Code171238702
Product RangeMulticomp Pro Modular Plug
Your Part Number
Technical Datasheet
58,805 total stock globally
89,000 more incoming. You can reserve stock now
58805 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.327 ($0.376) |
Price for:Each
Minimum: 5
Multiple: 5
$1.64 ($1.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7001-8P8C
Order Code171238702
Product RangeMulticomp Pro Modular Plug
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeMulticomp Pro Modular Plug
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 7001-8P8C is a 8P8C Modular Plug with gold plated copper alloy and a polycarbonate housing. This connector fits to flat RJ45 cables.
- Connector Mounting: Cable Mount
- Shielding: Unshielded
- Magnetics: Without Magnetics
- LEDs: Without LED
- Light Pipes: Without Light Pipe
- Modular Connector Type: RJ45 Plug
- Port Configuration: 1 × 1 (Port)
- Housing: Polycarbonate
- Contact: Copper Alloy, Gold Plated
- No. of Positions: 8P8C
Applications
Communications & Networking, Broadband, Datacom, Computer Peripherals
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
Multicomp Pro Modular Plug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633