Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No703-0100Copy
Manufacturer Standard Lead Time8 weeks
Order Code211211101
Product Range5mm Red LED
Your Part Number
22,471 total stock globally
Need more?
22,471 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.439 ($0.5048) |
Price for:Each
Minimum: 5
Multiple: 5
$2.20 ($2.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No703-0100Copy
Manufacturer Standard Lead Time8 weeks
Order Code211211101
Product Range5mm Red LED
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case Size5mm
Forward Current If20mA
Forward Voltage1.8V
Wavelength Typ643nm
Luminous Intensity400mcd
Viewing Angle15°
Lens ShapeRound
Product Range5mm Red LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 703-0100 is a 5mm round red LED Lamp with red clear lens. The red source device is made with AlGaAs/GaAs chip and red clear epoxy resin.
- 66mW Power Dissipation
- 15° Viewing Angle
- 400mcd Luminous Intensity
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting
Technical Specifications
LED Colour
Red
LED Case Size
5mm
Forward Voltage
1.8V
Luminous Intensity
400mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
643nm
Viewing Angle
15°
Product Range
5mm Red LED
MSL
-
Technical Docs (1)
Alternatives for 703-0100
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
