Print Page
Image is for illustrative purposes only. Please refer to product description.
1,844 total stock globally
Need more?
1844 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $25.000 ($28.750) |
Price for:Each
Minimum: 1
Multiple: 1
$25.00 ($28.75 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-13440
Order Code288738702
Technical Datasheet
No. of Digits3.5
Display Count2000
Current Measure DC Max10A
Product Overview
The new generation of Palm Size Multimeters redefines the performance standards for entry-level digital multimeters. These models ensure that users can work safely in CAT II 250V environments.
- Clear LCD Display
- Equipped with comfortable protective cover, test probe holder
- 2m drop test, precision protection
- Auto Power Off
- Auto Backlight Off
- Loud Buzzer Sound
- Knobs shift smoothly, in-line with ergonomics
- Supplied with 2x AAA batteries
- Non-contact voltage (NCV) detection
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
Multimeter, Batteries, English manual, Test leads, Protective case.
Technical Specifications
No. of Digits
3.5
Current Measure DC Max
10A
Display Count
2000
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.319329