Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-103
Order Code2729440
Also Known AsGTIN UPC EAN: 3760122595958
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-103
Order Code2729440
Also Known AsGTIN UPC EAN: 3760122595958
Technical Datasheet
Kit ContentsTwo 4mm Banana Tip Probe Body-R/A Plug Leads, 2 Each Sprung Hook, Probe Bodies, Spade Lug & Clips
Product Range-
SVHCTo Be Advised
Product Overview
The 76-103 from Tenma is a digital multimeter accessory kit. This kit is an accumulation of the most popular accessories for use with a bench top digital multimeter. Accessories come in a clear pouch for convenient storage and components are compatible with major manufacturer’s multimeter.
- Flexible silicone jacketed test lead wire
- Operating temperature of -20°C to +80°C
- Straight 4mm sheath banana plugs for bench meters
- 12 month limited warranty *view Terms & Conditions for details
Contents
76-103 digital multimeter accessory kit, 2 probe body, 4mm contact tip ( 1 black, 1 red), 2 adaptor 6mm spade 4mm jack (1 black, 1 red), 2 probe sprung hook (1 black, 1red), 2 test lead sheath P-P SILIC 0.75, 150cm (60") (1 black, 1 red), 2 insulated alligator clip, ex. large (1black, 1red).
Technical Specifications
Kit Contents
Two 4mm Banana Tip Probe Body-R/A Plug Leads, 2 Each Sprung Hook, Probe Bodies, Spade Lug & Clips
SVHC
To Be Advised
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025571