Print Page
Image is for illustrative purposes only. Please refer to product description.

2,130 total stock globally
Need more?
2,130 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.080 ($5.842) |
Price for:Each
Minimum: 1
Multiple: 1
$5.08 ($5.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
ABI-018-RC is a high-performance electro-mechanical indicator designed for effective signalling. Operating at a frequency of 2.4KHz, it produces a loud output of 85 dB, ensuring that alerts are easily heard in various environments. This versatile indicator is ideal for applications such as alarms, notifications, and status alerts. Its durable construction ensures reliability, making it suitable for both commercial and DIY projects. Enhance your devices with the ABI-018-RC for clear and audible signalling, providing essential feedback in your electronic systems.
- 12VDC rated voltage, 8 to 15VDC operating voltage range
- 2400Hz ±400Hz resonant frequency, continuous tone
- ≤30mA rated current, ≥85dB sound output level at 20cm
- Operating temperature range from -20°C to +70°C
- Available with internal drive circuit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
