
1,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.350 ($1.5525) |
Product Information
Product Overview
The ABM-713-RC from Pro Signal is an electret condenser microphone with PCB pins. It uses a foil type electret with aluminium material to detect minor sounds or air vibrations which in turn are converted to electrical signals for further use. These microphones are used in PDAs, recording devices, computers, telephones, hearing aids and security entry panels.
- Omni-directional directivity
- Standard operating voltage is 2V
- Maximum operating voltage is 10V
- Maximum current consumption is 0.5mA
- Output impedance (F=1KHz, 1Pa) is lesser than 2.2Kohm
- Frequency range from 50Hz to 16KHz
- Sensitivity (at F=1KHz, 0dB=1V/Pa) is -42dB
- Operating temperature range from -20°C to 60°C
- 6mm x 2.7mm dimension
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Microphone
Omnidirectional
16000Hz
-
10V
2.2kohm
Radial Leaded
-
-
No SVHC (04-Feb-2026)
ECM
50Hz
60dB
-
-42dB
2.2kohm
2Pins
-
Multicomp Pro Microphones Electret Condenser
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
