Print Page
Image is for illustrative purposes only. Please refer to product description.
3,244 total stock globally
Need more?
3244 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.700 ($4.255) |
Price for:Each
Minimum: 1
Multiple: 1
$3.70 ($4.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-210-RC
Order Code130002202
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric50mm
Impedance8ohm
Power Rating Nom1W
Resonant Frequency350Hz
Sound Pressure Level (SPL)94dB
Speaker ShapeRound
External Diameter - Imperial1.969"
Product Dimensions50mm x 7.6mm
Frequency Response Min350Hz
Frequency Range0Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1.5W
External Depth - Metric7.6mm
External Depth - Imperial0.299"
Product Overview
The ABS-210-RC from Pro Signal is a miniature speaker of 50mm diameter.
- Rated impedance is 8ohm
- Nominal power is 1W
- Maximum power is 1.5W
- Resonant frequency of 350Hz
- Frequency range from 0Hz to 20KHz
- Sound output level at 0.1W/0.1m is 94dB
- 7.2mm height speaker
- Operating temperature range from -10°C to 40°C
- Mylar cone speaker
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
Impedance
8ohm
Resonant Frequency
350Hz
Speaker Shape
Round
Product Dimensions
50mm x 7.6mm
Frequency Range
0Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
1.5W
External Depth - Imperial
0.299"
External Diameter - Metric
50mm
Power Rating Nom
1W
Sound Pressure Level (SPL)
94dB
External Diameter - Imperial
1.969"
Frequency Response Min
350Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
7.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013