Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-215-RC
Order Code130002301
Product RangeMulticomp Pro Mini Speakers
Your Part Number
1,697 total stock globally
Need more?
1697 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.380 ($5.037) |
Price for:Each
Minimum: 1
Multiple: 1
$4.38 ($5.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-215-RC
Order Code130002301
Product RangeMulticomp Pro Mini Speakers
Technical Datasheet
Impedance8ohm
External Diameter - Metric50mm
Power Rating Nom1.5W
Resonant Frequency550Hz
Sound Pressure Level (SPL)89dB
External Diameter - Imperial1.969"
Product Dimensions50mm x 12.5mm
Frequency Response Min550Hz
Frequency Range0Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product RangeMulticomp Pro Mini Speakers
Speaker MountingBare Mount
Power Rating Max2W
External Depth - Metric12.5mm
External Depth - Imperial0.492"
Product Overview
The ABS-215-RC is a 50mm cone-type Mylar Speaker with metal housing and NdFeB magnet. It features maximum 2W power rating and generates 89dB loudness at 0.1m.
- -20 to +55°C Operating temperature range
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Impedance
8ohm
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
89dB
Product Dimensions
50mm x 12.5mm
Frequency Range
0Hz to 20kHz
Temperature Grade
-
Product Range
Multicomp Pro Mini Speakers
Power Rating Max
2W
External Depth - Imperial
0.492"
External Diameter - Metric
50mm
Resonant Frequency
550Hz
External Diameter - Imperial
1.969"
Frequency Response Min
550Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
12.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
