Print Page
Image is for illustrative purposes only. Please refer to product description.
1,160 total stock globally
Need more?
1160 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.310 ($7.2565) |
Price for:Each
Minimum: 1
Multiple: 1
$6.31 ($7.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-230-RC
Order Code186785801
Technical Datasheet
Driver TypeMiniature
Impedance4ohm
Power Rating Nom2W
External Width - Metric28.3mm
Resonant Frequency380Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions40mm x 28.3mm x 12mm
External Width - Imperial1.114"
Frequency Response Min380Hz
Frequency Range200Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingFlange Mount
Power Rating Max4W
External Length - Metric40mm
External Depth - Metric11.5mm
External Length - Imperial1.575"
External Depth - Imperial0.453"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ABS-230-RC is a black Miniature Speaker with ABS housing and cloth edge paper cone. It features 4W power rating and generates 84dB loudness.
- -20 to +60°C Operating temperature range
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
Power Rating Nom
2W
Resonant Frequency
380Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
1.114"
Frequency Range
200Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
4W
External Depth - Metric
11.5mm
External Depth - Imperial
0.453"
Impedance
4ohm
External Width - Metric
28.3mm
Sound Pressure Level (SPL)
84dB
Product Dimensions
40mm x 28.3mm x 12mm
Frequency Response Min
380Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
40mm
External Length - Imperial
1.575"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608