Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-441-RCCopy
Manufacturer Standard Lead Time14 weeks
Order Code167554801
Product RangeABT
Your Part Number
3,447 total stock globally
6,200 more incoming. You can reserve stock now
3,447 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.550 ($1.7825) |
Price for:Each
Minimum: 1
Multiple: 1
$1.55 ($1.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-441-RCCopy
Manufacturer Standard Lead Time14 weeks
Order Code167554801
Product RangeABT
Technical Datasheet
Transducer FunctionSounder
Element TypePiezo
Resonant Frequency4200Hz
Resonant Resistance-
Capacitance0.02µF
External Diameter27mm
External Height0.52mm
Product RangeABT
SVHCLead (04-Feb-2026)
Product Overview
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Sounder
Resonant Frequency
4200Hz
Capacitance
0.02µF
External Height
0.52mm
SVHC
Lead (04-Feb-2026)
Element Type
Piezo
Resonant Resistance
-
External Diameter
27mm
Product Range
ABT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
