Print Page
Image is for illustrative purposes only. Please refer to product description.
2,248 total stock globally
Need more?
2248 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.310 ($4.9565) |
Price for:Each
Minimum: 1
Multiple: 1
$4.31 ($4.96 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
ABT-443-RC is a high-performance sound transducer designed for compact applications. Operating within a voltage range of 2.5V to 4.5V, this SMD sounder delivers an impressive sound level of 85 dB, making it suitable for alert and notification systems. With a current consumption of 90 mA, it ensures efficient operation while providing clear audio output. Its small form factor allows for easy integration into various electronic devices, making it ideal for both professional and DIY projects. Enhance your designs with this reliable sound transducer for effective audio signalling.
- 3.6Vp-p rated voltage, 2.5 to 4.5Vp-p operating voltage range
- Surface mount, black colour, LCP housing
- ≤90mA rated current at rated voltage, 2,730Hz resonant frequency
- ≥85dB sound output at 2730Hz at 10cm at rated voltage
- Operating temperature range from -30°C to +80°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005