Print Page
Image is for illustrative purposes only. Please refer to product description.
157 total stock globally
Need more?
157 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.680 ($1.932) |
Price for:Each
Minimum: 1
Multiple: 1
$1.68 ($1.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-463-RC
Order Code278390502
Technical Datasheet
Sound Pressure Level (SPL)70dB
Resonant Frequency1.2kHz
Capacitance65000pF
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Overview
ABT-463-RC is a versatile piezo buzzer transducer designed to offer a range of sound options for various applications. With a rated voltage of 30Vp-p and a minimum sound output of 70dB, this low-profile buzzer is equipped with a mounting ring and 100mm leads, providing flexibility for designers to develop their resonant cavity.
- Multi-purpose piezo ceramic element adaptable for various applications
- Fitted with mounting ring and leads for straightforward setup
- Produces clear sound output with minimum impedance
- Functions effectively in both operating and storage temperatures, ensuring durability
- Offers wide frequency range 500 ~ 2000Hz
- Durable black ABS housing protects internal components, ensuring long-term reliability
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Sound Pressure Level (SPL)
70dB
Capacitance
65000pF
Operating Temperature Max
60°C
Resonant Frequency
1.2kHz
Operating Temperature Min
-20°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003