Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900136-01
Order Code310614502
Product RangeMulticomp Pro Premium Raspberry Pi Cases
Technical Datasheet
2,433 total stock globally
Need more?
2433 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.180 ($7.107) |
Price for:Each
Minimum: 1
Multiple: 1
$6.18 ($7.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900136-01
Order Code310614502
Product RangeMulticomp Pro Premium Raspberry Pi Cases
Technical Datasheet
For Use WithRaspberry Pi 4 Board
External Height32.8mm
External Width93.83mm
External Depth62.83mm
Enclosure MaterialABS
Enclosure / Case MaterialABS
Body ColourTransparent
Product RangeMulticomp Pro Premium Raspberry Pi Cases
Product Overview
Professional, high quality ABS case designed specifically for the Raspberry Pi 4. The case keeps your device safe whilst maintaining full access to all the pins and ports.
- Rugged 3-piece ABS construction
- Ventilated base for passive cooling
- Full access to all ports and pins
Technical Specifications
For Use With
Raspberry Pi 4 Board
External Width
93.83mm
Enclosure Material
ABS
Body Colour
Transparent
External Height
32.8mm
External Depth
62.83mm
Enclosure / Case Material
ABS
Product Range
Multicomp Pro Premium Raspberry Pi Cases
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05