Print Page
Image is for illustrative purposes only. Please refer to product description.
1,813 total stock globally
Need more?
1813 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.855 ($0.9832) |
Price for:Each
Minimum: 1
Multiple: 1
$0.86 ($0.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoB2
Order Code266363901
Technical Datasheet
External Height - Imperial0.59"
External Height - Metric15mm
External Width - Imperial2.56"
External Width - Metric65mm
External Depth - Imperial1.85"
External Depth - Metric47mm
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
External Height - Imperial
0.59"
External Width - Imperial
2.56"
External Depth - Imperial
1.85"
External Height - Metric
15mm
External Width - Metric
65mm
External Depth - Metric
47mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587