Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBAL1
Order Code357356202
Product RangeMulticomp Pro Digital Scales
Technical Datasheet
56 total stock globally
125 more incoming. You can reserve stock now
56 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $27.490 ($31.6135) |
Price for:Each
Minimum: 1
Multiple: 1
$27.49 ($31.61 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBAL1
Order Code357356202
Product RangeMulticomp Pro Digital Scales
Technical Datasheet
Balance / Scale TypePrecision
Load Weight Max50g
Resolution (g)0.001g
Product RangeMulticomp Pro Digital Scales
SVHCTo Be Advised
Product Overview
Digital, precision scales with a 50g weighing capacity.
- Backlit, LCD display
- mg, g, oz, tl, ct, gn, dwt unit measurement
- Auto shut down
- Requires 2x AAA batteries (not supplied)
Applications
Test & Measurement, Commercial, Industrial & Manufacturing, Hobby & Education, Metering, Laboratory
Technical Specifications
Balance / Scale Type
Precision
Resolution (g)
0.001g
SVHC
To Be Advised
Load Weight Max
50g
Product Range
Multicomp Pro Digital Scales
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90160010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13