Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBAV99Copy
Manufacturer Standard Lead Time25 weeks
Order Code267515201
Your Part Number
98,374 total stock globally
78,000 more incoming. You can reserve stock now
98,374 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.095 ($0.1092) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.48 ($0.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBAV99Copy
Manufacturer Standard Lead Time25 weeks
Order Code267515201
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage75V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time6ns
Forward Surge Current500mA
Operating Temperature Max150°C
No. of Pins3Pins
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAV99 from Multicomp Pro is surface mounted high speed switching diode in SOT-23 package. This is a series pair diode with common cathode and common anode configuration and achieves high current conductivity in small package. Applicable at high speed and general purpose switching application.
- Maximum repetitive reverse voltage of 75V
- Power dissipation is 225mW
- Operating junction temperature of 150°C
- Peak forward surge current is 500mA
- Reverse recovery time of 6ns
- Forward voltage of 1.25V at IF 150mA
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Notes
Marking: A7
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
200mA
Reverse Recovery Time
6ns
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
75V
Forward Voltage Max
1.25V
Forward Surge Current
500mA
No. of Pins
3Pins
Technical Docs (1)
Alternatives for BAV99
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
