Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBC3W
Order Code3214600
Product RangePlastic Enclosures
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC3W
Order Code3214600
Product RangePlastic Enclosures
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric118mm
External Width - Metric66mm
External Depth - Metric33mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial4.65"
External Width - Imperial2.6"
External Depth - Imperial1.3"
Product RangePlastic Enclosures
SVHCNo SVHC (17-Jan-2022)
Product Overview
This Plastic Enclosure is a smart looking case moulded in high-impact white ABS with integral PP3 battery compartment accessible by a separate removable cover. The two main halves of the case are held together by two self tapping screws (supplied) which are concealed by the battery cover. The integral bezel and front cover can be removed for ease of manufacture. The overall finish of the case is matt with a polished front panel.
- Dimensions: 118mm x 66mm x 33mm
- Nominal Wall Thickness: 2mm
- Colour: White
Applications
Portable Devices, Prototyping, Electronics Design, Mechanical
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
118mm
External Depth - Metric
33mm
Body Colour
White
External Height - Imperial
4.65"
External Depth - Imperial
1.3"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
ABS
External Width - Metric
66mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
Plastic Enclosures
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0719
