Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBC549CCopy
Manufacturer Standard Lead Time18 weeks
Order Code157438202
Product RangeMulticomp Pro Bipolar Transistor
Your Part Number
5,189 total stock globally
10,000 more incoming. You can reserve stock now
5,189 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.167 ($0.192) |
Price for:Each
Minimum: 5
Multiple: 5
$0.84 ($0.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC549CCopy
Manufacturer Standard Lead Time18 weeks
Order Code157438202
Product RangeMulticomp Pro Bipolar Transistor
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max30V
Continuous Collector Current100mA
Power Dissipation625mW
Transistor Case StyleTO-92
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min500hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Bipolar Transistor
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BC549C from Multicomp Pro are through hole, NPN silicon planar epitaxial general purpose transistor in TO-92 metal can package. This device is typically used in driver stages of audio amplifiers, tape recorders, low noise input stages, Hi-Fi amplifiers and signal processing circuits of television receivers.
- Collector emitter voltage (Vce) of 30V
- Continuous collector current (Ic) of 100mA
- Power dissipation of 625mW
- Operating junction temperature range from -55°C to 150°C
- Collector emitter saturation voltage of 600mV at Ic=100mA
- DC current gain of 100 at Ic=10µA
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
100mA
Transistor Case Style
TO-92
No. of Pins
3Pins
DC Current Gain hFE Min
500hFE
Product Range
Multicomp Pro Bipolar Transistor
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
30V
Power Dissipation
625mW
Transistor Mounting
Through Hole
Transition Frequency
250MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
