Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBD140Copy
Manufacturer Standard Lead Time18 weeks
Order Code157435102
Product RangeMulticomp Pro Bipolar Single PNP Transistors
Your Part Number
351 total stock globally
Need more?
351 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.511 ($0.5876) |
Price for:Each
Minimum: 5
Multiple: 5
$2.56 ($2.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBD140Copy
Manufacturer Standard Lead Time18 weeks
Order Code157435102
Product RangeMulticomp Pro Bipolar Single PNP Transistors
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Continuous Collector Current1.5A
Power Dissipation12.5W
Transistor Case StyleTO-126
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Bipolar Single PNP Transistors
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BD140 from Multicomp Pro are through hole, PNP power transistor in TO-126 metal can package. This device is usd for medium power, linear and switching applications.
- Collector emitter voltage (Vce) of -80V
- Continuous collector current (Ic) of -1.5A
- Power dissipation of 12.5W
- Operating junction temperature range from -55°C to 150°C
- Collector emitter saturation voltage of -500mV at Ic=10mA
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1.5A
Transistor Case Style
TO-126
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
Multicomp Pro Bipolar Single PNP Transistors
MSL
-
Collector Emitter Voltage Max
80V
Power Dissipation
12.5W
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for BD140
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
