Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC2S-RED
Order Code136132301
Product RangeBMC
Also Known Asanderson
Your Part Number
2,163 total stock globally
Need more?
2163 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.300 ($3.795) |
Price for:Each
Minimum: 1
Multiple: 1
$3.30 ($3.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC2S-RED
Order Code136132301
Product RangeBMC
Also Known Asanderson
Technical Datasheet
Product RangeBMC
No. of Positions2Ways
Pitch Spacing-
For Use With50A Modular Power Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BMC2S-RED is a 2-way Connector Housing for use with 50A modular power connectors. Polycarbonate housing electrical. Stainless steel spring.
- Same colour mating prevents misconnection
- Simple and fast assembly
- Operating temperature -20℃ to +125℃
- Suitable for use in: UPS Systems, Telecommunications, Forklift Trucks, Wheelchairs, Electric Vehicles & Chargers
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking, Automotive, Power Management
Technical Specifications
Product Range
BMC
No. of Positions
2Ways
For Use With
50A Modular Power Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for BMC2S-RED
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014288
