Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBNC PLUG-PLUG RG591M
Order Code425731502
Technical Datasheet
1,631 total stock globally
Need more?
1631 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.250 ($9.4875) |
Price for:Each
Minimum: 1
Multiple: 1
$8.25 ($9.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBNC PLUG-PLUG RG591M
Order Code425731502
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Coaxial Cable TypeRG59
Impedance75ohm
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
Product Overview
The BNC PLUG-PLUG RG591M from Pro Signal is a 1m RG-59U RF/Coaxial Cable Assembly with BNC plugs. Features a black PVC jacket.
- Nickel-plated BNC plug at each end
- 75Ω Impedance
- Black PVC moulding for added support
- Black RG-59/U coaxial cable
- 1 metres long
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Audio, RF Communications, Imaging, Video & Vision
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Impedance
75ohm
Cable Length - Metric
1m
Product Range
-
Coaxial Cable Type
RG59
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068