Print Page
Image is for illustrative purposes only. Please refer to product description.
2,281 total stock globally
Need more?
2281 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.650 ($15.6975) |
Price for:Each
Minimum: 1
Multiple: 1
$13.65 ($15.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBU1019/1
Order Code142155301
Technical Datasheet
Overall Length118mm
Width10mm
Bristle MaterialGlass Fibre
Handle MaterialFibreglass
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BU1019/1 pencil brush is a propelling scratch brush with 4mm glass fibre bristles, designed for precision cleaning, polishing, and surface preparation. Ideal for use in electronics, jewellery, and other fine work applications.
- Provides effective and precise cleaning without damaging delicate surfaces
- Allows controlled extension and retraction of bristles for optimal use
- Suitable for targeted, detailed work in confined areas
- Perfect for rust removal, surface prep, and fine polishing
- Built to withstand frequent use in professional settings
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Overall Length
118mm
Bristle Material
Glass Fibre
Product Range
-
Width
10mm
Handle Material
Fibreglass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BU1019/1
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:96032980
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008264