Print Page
Image is for illustrative purposes only. Please refer to product description.
1,756 total stock globally
Need more?
1756 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $13.290 ($15.2835) |
Price for:Each
Minimum: 1
Multiple: 1
$13.29 ($15.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBU1019/1
Order Code142155302
Technical Datasheet
Overall Length118mm
Width10mm
Bristle MaterialGlass Fibre
Handle MaterialFibreglass
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BU1019/1 pencil brush is a propelling scratch brush with 4mm glass fibre bristles, designed for precision cleaning, polishing, and surface preparation. Ideal for use in electronics, jewellery, and other fine work applications.
- Provides effective and precise cleaning without damaging delicate surfaces
- Allows controlled extension and retraction of bristles for optimal use
- Suitable for targeted, detailed work in confined areas
- Perfect for rust removal, surface prep, and fine polishing
- Built to withstand frequent use in professional settings
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Overall Length
118mm
Bristle Material
Glass Fibre
Product Range
-
Width
10mm
Handle Material
Fibreglass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BU1019/1
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:96032980
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008264