Print Page
Image is for illustrative purposes only. Please refer to product description.
292 total stock globally
Need more?
292 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $17.560 ($20.194) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$17.56 ($20.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBU1019/210
Order Code142155502
Technical Datasheet
Overall Length-
Width-
Bristle MaterialGlass Fibre
Handle Material-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
BU1019/210 cleaning brush refill features high-quality glass fibre bristles, designed for precise and effective cleaning of electronic components, PCBs, and delicate surfaces. This pack of 10 refills ensures that you always have a fresh brush on hand for your cleaning needs. The glass fibre bristles are durable, non-abrasive, and gentle on sensitive parts while providing efficient removal of dust, dirt, and debris. Ideal for technicians and hobbyists, this refill pack is a must-have for maintaining clean and functional electronic equipment and improving overall performance.
- Box of ten refills for use with glass fibre pen type holder
- Ideal for maintenance and repair tasks in electronics and engineering environments
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Overall Length
-
Bristle Material
Glass Fibre
Product Range
-
Width
-
Handle Material
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:96039099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010365