Print Page
Image is for illustrative purposes only. Please refer to product description.
17 total stock globally
Need more?
17 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $52.250 ($60.0875) |
Price for:Pack of 250
Minimum: 1
Multiple: 1
$52.25 ($60.09 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBV5-JAR
Order Code422026701
Technical Datasheet
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA5.5mm²
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wire Size AWG Min
12AWG
Conductor Area CSA
5.5mm²
Wire Size AWG Max
10AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5