Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoCASS-0837Copy
Manufacturer Standard Lead Time13 weeks
Order Code250640201
Your Part Number
5,976 total stock globally
Need more?
5,976 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.953 ($1.096) |
Price for:Each
Minimum: 1
Multiple: 1
$0.95 ($1.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCASS-0837Copy
Manufacturer Standard Lead Time13 weeks
Order Code250640201
Technical Datasheet
Product Overview
CASS-0837 cable assembly, 250VAC, 1A, features Crimp Socket to Crimp Socket connectors, offering a reliable connection for low-voltage applications. With a length of 300mm (11.81inches) and a black outer sheath, this assembly is designed for use in environments requiring secure and efficient electrical connectivity. It is rated for 250VAC and 1A, making it ideal for low-power connections in control panels, appliances, or electronics.
- Voltage rating supports 250VAC, ensuring safe use in residential and light industrial settings
- Current rating of 1A, ideal for reliable power transmission in low-current applications
- Crimp socket to crimp socket offers strong, secure connections, reducing disconnections
- 300mm length offers flexibility for routing and installation in confined spaces
- Black sheath offers additional durability and abrasion resistance, with a sleek, professional look
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001315
