Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCBPIHAT-BLK
Order Code252259202
Product Rangemulticomp Pi and HAT Cases
Technical Datasheet
2,524 total stock globally
Need more?
2524 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.710 ($7.7165) |
Price for:Each
Minimum: 1
Multiple: 1
$6.71 ($7.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCBPIHAT-BLK
Order Code252259202
Product Rangemulticomp Pi and HAT Cases
Technical Datasheet
External Height26.6mm
External Width63.9mm
External Depth93.5mm
Enclosure / Case MaterialABS, Polycarbonate
Product Rangemulticomp Pi and HAT Cases
SVHCNo SVHC (21-Jan-2025)
Product Overview
CBPIHAT-BLK is a high-quality enclosure designed for Raspberry Pi B+, Pi 2, and Pi 3 boards, providing durability and protection while allowing compatibility with HAT (Hardware Attached on Top) PCBs. Featuring a black and transparent design, it offers easy access to ports and efficient heat dissipation, making it ideal for DIY projects, prototyping, and embedded system applications.
- Enclosure designed to house the Raspberry Pi B+/Pi 2/Pi 3 and HAT PCB’s
- Supports HAT PCBs – allows expansion without removing the case
- Black/transparent design – stylish look with internal visibility
- Durable construction – provides protection against dust and damage
Technical Specifications
For Use With
Raspberry Pi B+, Raspberry Pi 2, Raspberry Pi 3 and HAT PCBs
External Width
63.9mm
Enclosure / Case Material
ABS, Polycarbonate
SVHC
No SVHC (21-Jan-2025)
External Height
26.6mm
External Depth
93.5mm
Product Range
multicomp Pi and HAT Cases
Technical Docs (2)
Alternatives for CBPIHAT-BLK
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027658