Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoCBRPP-TS-BLK/WHTCopy
Order Code249469101
Product RangeRaspberry Pi Touchscreen
Your Part Number
178 total stock globally
Need more?
178 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $57.060 ($65.619) |
Price for:Each
Minimum: 1
Multiple: 1
$57.06 ($65.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCBRPP-TS-BLK/WHTCopy
Order Code249469101
Product RangeRaspberry Pi Touchscreen
Technical Datasheet
External Height131mm
External Width213.2mm
External Depth51.5mm
Enclosure / Case MaterialHigh Impact Polystyrene (HIPS)
Product RangeRaspberry Pi Touchscreen
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CBRPP-TS-BLK/WHT from Multicomp Pro is a stylish enclosure that is designed to house both a Raspberry Pi and the official 7″ touch screen to create a convenient all-in-one solution for projects that require a display. The simple design is free-standing and provides easy access to the Raspberry Pi USB and network ports for connectivity.
- Self-standing in a landscape orientation with screen
- High impact polystyrene (HIPS) coloured materials
- Gloss black finish with white trim
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
For Use With
Raspberry Pi 7" Touch Screen for Pi B+, Pi 2 or Pi 3 Boards
External Width
213.2mm
Enclosure / Case Material
High Impact Polystyrene (HIPS)
SVHC
No SVHC (21-Jan-2025)
External Height
131mm
External Depth
51.5mm
Product Range
Raspberry Pi Touchscreen
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195
