Print Page
Image is for illustrative purposes only. Please refer to product description.
55 total stock globally
1 more incoming. You can reserve stock now
55 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $67.980 ($78.177) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$67.98 ($78.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCFR0S2JE006KIT
Order Code117059301
Technical Datasheet
Power Rating500mW
Range of Resistor Values1ohm to 10Mohm
Resistance Tolerance± 5%
No. of Items in Kit3700
Product Range-
Product Overview
CFR0S2JE006KIT is a resistor kit with high quality performance. Automatically insertable with too low or too high values can be supplied on a case to case basis.
- 10000Mohm insulation resistance
- -55 to 155°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Kit Contents
100-Pcs of Each 37 Values 1ohm to 10Mohm Axial Resistors
Range of Resistor Values
1ohm to 10Mohm
No. of Items in Kit
3700
SVHC
No SVHC (25-Jun-2025)
Power Rating
500mW
Resistance Tolerance
± 5%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.36