Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.370 ($9.6255) |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$8.37 ($9.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCR2430
Order Code4751963
Technical Datasheet
Battery Voltage3V
Battery Size Code2430
Battery TechnologyLithium
Battery Capacity270mAh
Battery TerminalsFlat Top
Pack Quantity20
Battery Type / SizeCoin Cell
Weight4.3g
Battery IEC CodeCR2430
Battery NEDA Code5011LC
Battery ComplianceCE Compliance
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Terminals
Flat Top
Battery Type / Size
Coin Cell
Battery IEC Code
CR2430
Battery Compliance
CE Compliance
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
2430
Battery Capacity
270mAh
Pack Quantity
20
Weight
4.3g
Battery NEDA Code
5011LC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
UN Hazard Code:3090