Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.880 ($24.012) |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$20.88 ($24.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCR2477
Order Code4751965
Technical Datasheet
Battery Voltage3V
Battery Size Code2477
Battery TechnologyLithium
Battery Capacity1Ah
Battery TerminalsPressure Contact
Pack Quantity20
Battery Type / SizeCoin Cell
Weight10.5g
Battery IEC CodeCR2477
Battery NEDA Code-
Battery ComplianceCE Compliance
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Terminals
Pressure Contact
Battery Type / Size
Coin Cell
Battery IEC Code
CR2477
Battery Compliance
CE Compliance
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
2477
Battery Capacity
1Ah
Pack Quantity
20
Weight
10.5g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0105
UN Hazard Code:3090