Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoD00415Copy
Manufacturer Standard Lead Time15 weeks
Order Code144737902
Product RangeDuratool - Compartment Organiser Boxes
Your Part Number
141 total stock globally
65 more incoming. You can reserve stock now
141 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.150 ($10.5225) |
Price for:Each
Minimum: 1
Multiple: 1
$9.15 ($10.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoD00415Copy
Manufacturer Standard Lead Time15 weeks
Order Code144737902
Product RangeDuratool - Compartment Organiser Boxes
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourTransparent
External Height - Imperial1.89"
External Height - Metric48mm
External Width - Imperial9.25"
External Width - Metric235mm
External Depth - Imperial15.04"
External Depth - Metric382mm
Product RangeDuratool - Compartment Organiser Boxes
SVHCNo SVHC (17-Dec-2014)
Product Overview
D00415 compartment box is a general-purpose storage solution made of transparent polypropylene (PP) material. Measuring 382mm × 235mm × 48mm, it’s designed for organizing small parts and components, providing easy visibility and access.
- Allows easy identification of contents without opening the box
- Ideal for organizing small components and tools
- Made of sturdy polypropylene for long-lasting use
- Compact size
- Perfect for electronics, hardware, and general storage needs
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent
External Height - Metric
48mm
External Width - Metric
235mm
External Depth - Metric
382mm
SVHC
No SVHC (17-Dec-2014)
Box Material
PP (Polypropylene)
External Height - Imperial
1.89"
External Width - Imperial
9.25"
External Depth - Imperial
15.04"
Product Range
Duratool - Compartment Organiser Boxes
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43
