Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoD00416
Order Code144738002
Product RangeDuratool - Organiser Cases
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.070 ($15.0305) |
Price for:Each
Minimum: 1
Multiple: 1
$13.07 ($15.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoD00416
Order Code144738002
Product RangeDuratool - Organiser Cases
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPlastic
Box ColourGrey
External Height - Imperial2.44"
External Height - Metric62mm
External Width - Imperial13.31"
External Width - Metric338mm
External Depth - Imperial8.27"
External Depth - Metric210mm
Product RangeDuratool - Organiser Cases
SVHCNo SVHC (17-Dec-2014)
Product Overview
A durable, versatile case, ideal for anyone who needs to use and carry a variety of different sized fixings and components. With 15 compartments ready to separate your items, you'll be able to arrange everything easily and securely.
- 15 Compartments
- Double locking lid
- Removable compartment trays
- Dimensions (HxWxD): 62mm x 338mm x 210mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
Note: Contents Not Supplied
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Grey
External Height - Metric
62mm
External Width - Metric
338mm
External Depth - Metric
210mm
SVHC
No SVHC (17-Dec-2014)
Box Material
Plastic
External Height - Imperial
2.44"
External Width - Imperial
13.31"
External Depth - Imperial
8.27"
Product Range
Duratool - Organiser Cases
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.587402