Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoDBNYD1-10
Order Code168773702
Your Part Number
Technical Datasheet
144 total stock globally
Need more?
144 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.760 ($11.224) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$9.76 ($11.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDBNYD1-10
Order Code168773702
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DBNYD1-10 from Multicomp Pro is a blade crimp terminal with red colour nylon insulation. This blade crimp terminal tab size is 2.3mm x 10mm (W x L) with thickness of 0.75mm.
- Wire size range from 22AWG to 16AWG (0.5mm² to 1.5mm²)
- Maximum voltage rating of 600V at 105°C
- Terminal material is copper
- Double crimp with copper sleeve on barrel
- Tin plated terminal surface
- Overall length of 21mm
- Maximum electric current of 18A
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
Pack of 100 blade crimp terminals.
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075