Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoE0208-VIOLETCopy
Manufacturer Standard Lead Time26 weeks
Order Code997260901
Product RangeE Series
Also Known As9972609
Your Part Number
4,978 total stock globally
Need more?
4,978 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.500 ($12.075) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$10.50 ($12.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoE0208-VIOLETCopy
Manufacturer Standard Lead Time26 weeks
Order Code997260901
Product RangeE Series
Also Known As9972609
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max26AWG
Conductor Area CSA0.25mm²
Pin Length6mm
Insulator ColourViolet
Product RangeE Series
Overall Length12.4mm
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
E0208-VIOLET Wire Ferrule is designed for single-wire terminations with a 0.25mm² cross-sectional area, suitable for 26 AWG wires. Featuring a 6 mm pin length and a violet colour, this ferrule ensures secure and reliable connections in electrical applications and is part of the E Series.
- Compatible with 0.25mm² wires for precise terminations
- Provides a secure and stable connection
- Enhances wire identification and organization
- Simplifies installation and ensures accurate connections
- Ensures long-lasting and reliable performance
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.25mm²
Insulator Colour
Violet
Overall Length
12.4mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
26AWG
Pin Length
6mm
Product Range
E Series
Insulator Material
Nylon (Polyamide)
Terminal Plating
Tin
Technical Docs (2)
Alternatives for E0208-VIOLET
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
