Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoE10-12-IVORY
Order Code997278102
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
E10-12-IVORY wire ferrule is designed to provide a secure and reliable connection for single wires in electrical and electronic applications. This ferrule is made for 8AWG wire with a 10mm² cross-sectional area and features a length of 12mm. Its ivory colour offers easy identification in various setups. Ferrules like this are commonly used in industrial wiring, power distribution systems, and other high-current applications to ensure a safe, stable connection between wire and terminal.
- 8AWG, 10mm² supports larger wires for secure high-current connections
- 12mm length provides easy insertion into terminal blocks, ensuring a firm wire grip
- Ivory colour helps with easy identification in large installations using color-coded components
- Single wire application ideal for single-conductor wires, providing efficient, stable connections
- Enhanced electrical conductivity reduces the risk of poor contact, ensuring a stable connection
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066