Print Page
Image is for illustrative purposes only. Please refer to product description.
202 total stock globally
Need more?
202 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.450 ($9.7175) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$8.45 ($9.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoE2518-GREY
Order Code997265002
Technical Datasheet
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Length18mm
Overall Length24mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Neat and secured connection 1mm Internal diameter Maximum electrical rating is 600V at 105°C Maximum electric current is 9A Conforms to DIN46228 Part 1 and 4 standards
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Wire Size AWG Max
14AWG
Pin Length
18mm
SVHC
No SVHC (21-Jan-2025)
Conductor Area CSA
2.5mm²
Overall Length
24mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03