Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoE7508-L-WHITECopy
Manufacturer Standard Lead Time26 weeks
Order Code997228501
Product RangeE Series
Your Part Number
1,862 total stock globally
300,000 more incoming. You can reserve stock now
1,862 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.340 ($3.841) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$3.34 ($3.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoE7508-L-WHITECopy
Manufacturer Standard Lead Time26 weeks
Order Code997228501
Product RangeE Series
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max20AWG
Conductor Area CSA0.75mm²
Pin Length8mm
Insulator ColourWhite
Product RangeE Series
Overall Length14.5mm
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
E7508-L-WHITE Wire Ferrule is designed for single-wire terminations, featuring a 0.75mm² cross-sectional area and an 8 mm pin length. Suitable for 20AWG wires, this ferrule provides secure and reliable connections, making it ideal for electrical applications. It comes in a white colour for easy identification and is part of the E Series.
- Ensures compatibility with 0.75mm² cables
- Provides a solid, long-lasting connection
- Enables easy wire identification and organization
- Simplifies installation for precise terminations
- Ensures reliable electrical connections over time
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.75mm²
Insulator Colour
White
Overall Length
14.5mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
20AWG
Pin Length
8mm
Product Range
E Series
Insulator Material
Nylon (Polyamide)
Terminal Plating
Tin
Technical Docs (2)
Alternatives for E7508-L-WHITE
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
