Print Page
Image is for illustrative purposes only. Please refer to product description.
139 total stock globally
Need more?
139 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $48.960 ($56.304) |
Price for:Each
Minimum: 1
Multiple: 1
$48.96 ($56.30 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG218
Order Code109469601
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric146mm
External Width - Metric222mm
External Depth - Metric55mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 4
External Height - Imperial5.75"
External Width - Imperial8.74"
External Depth - Imperial2.17"
Product Range-
Product Overview
Polycarbonate box moulded in light grey with the following features:
- Lid and base incorporate a tongue and groove sealing system with a neoprene gasket.
- Wall mounting holes and lid fixing screws are outside the sealing area
- Designed to IP65
- Internal guide slots for mounting PCB assemblies vertically
- Bosses on base enable PCBs to be fixed horizontally/connect terminals etc. to threaded brass inserts
- Available with an opaque lid
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
146mm
External Depth - Metric
55mm
Body Colour
Grey
External Height - Imperial
5.75"
External Depth - Imperial
2.17"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
222mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
8.74"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5