Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoG3008Copy
Manufacturer Standard Lead Time17 weeks
Order Code152664402
Product RangeMulticomp Pro Plastic Enclosures
Your Part Number
261 total stock globally
Need more?
261 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.680 ($32.982) |
Price for:Each
Minimum: 1
Multiple: 1
$28.68 ($32.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG3008Copy
Manufacturer Standard Lead Time17 weeks
Order Code152664402
Product RangeMulticomp Pro Plastic Enclosures
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric90mm
External Width - Metric240mm
External Depth - Metric160mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial9.45"
External Depth - Imperial6.3"
Product RangeMulticomp Pro Plastic Enclosures
SVHCNo SVHC (04-Feb-2026)
Product Overview
G3008 from Multicomp Pro is a grey colour multipurpose enclosure.
- Easily drilled or punched
- Tongue and groove sealing system with neoprene gasket
- Operating temperature range from -20°C to +80°C
- Designed to meet IP65 and NEMA 4 specification
- Made of acrylonitrile butadiene styrene (ABS) material
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
90mm
External Depth - Metric
160mm
Body Colour
Grey
External Height - Imperial
3.54"
External Depth - Imperial
6.3"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
240mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
9.45"
Product Range
Multicomp Pro Plastic Enclosures
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.667
