Print Page
Image is for illustrative purposes only. Please refer to product description.

11,282 total stock globally
Need more?
11,282 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.620 ($0.713) |
Price for:Each
Minimum: 1
Multiple: 1
$0.62 ($0.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG302015BCopy
Order Code109465002
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric15mm
External Width - Metric20mm
External Depth - Metric30mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.59"
External Width - Imperial0.79"
External Depth - Imperial1.18"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
G302015B is a compact plastic enclosure (potting box) made from durable ABS. Designed to protect sensitive electronics and components, it offers a secure housing solution for small circuit boards and sensors, making it ideal for a variety of electronic applications.
- Durable ABS construction: provides robust protection and longevity
- Compact dimensions: measures 15mm x 20mm x 30mm, perfect for small devices
- Potting box design: enables effective sealing and environmental protection
- Lightweight & cost-effective: easy to integrate into various projects
- Versatile application: suitable for electronic enclosures, sensor housings, and small circuit boards
- Flammability rating of UL-94HB
- Operating temperature range -20°C to +60°C
Notes
Note: Box only, lid sold separately
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
15mm
External Depth - Metric
30mm
Body Colour
Black
External Height - Imperial
0.59"
External Depth - Imperial
1.18"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
20mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.79"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
