Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $52.000 ($59.800) |
Price for:Each
Minimum: 1
Multiple: 1
$52.00 ($59.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG3031
Order Code152664702
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric111mm
External Width - Metric300mm
External Depth - Metric230mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial4.37"
External Width - Imperial11.81"
External Depth - Imperial9.06"
Product Range-
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
111mm
External Depth - Metric
230mm
Body Colour
Grey
External Height - Imperial
4.37"
External Depth - Imperial
9.06"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
300mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
11.81"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2