Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoG705020LCopy
Manufacturer Standard Lead Time16 weeks
Order Code109467702
Your Part Number
139 total stock globally
Need more?
139 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.444 ($0.5106) |
Price for:Each
Minimum: 1
Multiple: 1
$0.44 ($0.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG705020LCopy
Manufacturer Standard Lead Time16 weeks
Order Code109467702
Technical Datasheet
Cover TypePotting Box Cover
Cover MaterialABS
Cover ColourBlack
For Use WithPotting Boxes
External Depth - Metric70.5mm
External Width - Metric50.5mm
External Height - Metric1.9mm
External Depth - Imperial2.78"
External Width - Imperial1.99"
External Height - Imperial0.075"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- A cover for an ABS potting box
- Fits a box with dimensions 70.5x50.5mm (LxW)
- Made from rigid ABS with a flammability rating of UL-94HB
- Operating temperature range -20°C to +60°C
- Finished in black
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Note: Lid only, Box sold separately
Technical Specifications
Cover Type
Potting Box Cover
Cover Colour
Black
External Depth - Metric
70.5mm
External Height - Metric
1.9mm
External Width - Imperial
1.99"
Product Range
-
Cover Material
ABS
For Use With
Potting Boxes
External Width - Metric
50.5mm
External Depth - Imperial
2.78"
External Height - Imperial
0.075"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006523
