Print Page
Image is for illustrative purposes only. Please refer to product description.
224 total stock globally
Need more?
224 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.550 ($2.9325) |
Price for:Each
Minimum: 1
Multiple: 1
$2.55 ($2.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGBJ1506F
Order Code275090102
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current15A
Forward Voltage Max950mV
Forward Surge Current240A
Operating Temperature Max150°C
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
950mV
Operating Temperature Max
150°C
Average Forward Current
15A
Forward Surge Current
240A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008