Print Page
Image is for illustrative purposes only. Please refer to product description.

73 total stock globally
3 more incoming. You can reserve stock now
73 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.140 ($1.311) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$1.14 ($1.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGC5046Copy
Order Code146148902
Technical Datasheet
Conductor Area CSA0.14mm²
Voltage Rating48VAC
Product Overview
The GC5046 is a 8-conductor unshielded Modular Flat Telephone Cable with PACW (plain annealed copper wire) cores insulated in colour-coded PVC and covered by a Grey PVC outer sheath. Ideal for telephone handset cord or line cord.
- CPR: Not Yet Qualified
- Modular flat telephone cable
- 8 Stranded PACW (Plain Annealed Copper Wire) cores laid side by side (Blue, Orange, Black, Red, Green, Yellow, Brown and Grey)
- Nominal O.D. 2.5mm x 9mm
- PVC insulation and grey outer sheath
- Minimum bend radius 25mm
- Operating temperature range of -15°C to 70°C
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- Supplied in continuous length in 1 metre multiples
Applications
Telecom
Technical Specifications
Conductor Area CSA
0.14mm²
Voltage Rating
48VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03875
