Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGPL1Copy
Manufacturer Standard Lead Time5 weeks
Order Code30115201
Your Part Number
1,394 total stock globally
Need more?
1,394 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.100 ($2.415) |
Price for:Each
Minimum: 1
Multiple: 1
$2.10 ($2.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGPL1Copy
Manufacturer Standard Lead Time5 weeks
Order Code30115201
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric24mm
External Width - Metric30mm
External Depth - Metric50mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial0.94"
External Width - Imperial1.18"
External Depth - Imperial1.97"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Potting box with fixing lugs
- Can be easily punched or drilled for individual requirements
- Ideal for terminal covers
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
24mm
External Depth - Metric
50mm
Body Colour
Grey
External Height - Imperial
0.94"
External Depth - Imperial
1.97"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
30mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.18"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
