Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151767
Order Code399597002
Product RangeMCP C7 IEC
Technical Datasheet
65 total stock globally
Need more?
65 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.330 ($7.2795) |
Price for:Each
Minimum: 1
Multiple: 1
$6.33 ($7.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151767
Order Code399597002
Product RangeMCP C7 IEC
Technical Datasheet
Connector to ConnectorAS/NZS 3112 Plug to IEC 60320 C7
Cable Length - Metric1m
Current Rating2.5A
Voltage Rating250V
Jacket ColourBlack
Product RangeMCP C7 IEC
Cable Length - Imperial3.3ft
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Power Cord has the LP-15AM plug which is primarily used in countries that follow the standards set by the Japanese Industrial Standards (JIS). It is a specific type of plug designed for use in Japan and certain other countries that have adopted Japanese electrical standards. Power Cord is crafted to meet the stringent standards of IEC 60320-1 C7 to AS/NZS 3112 Plug compatibility. Designed for efficiency and reliability, these cords ensure a secure and stable power supply, perfect for your electronic devices.
- Cable: The Cord Shall Comply with AS/NZS 3112.
- Plug: The Molded Plug Shall Comply with AS/NZS 3112
- Connector: The Molded Connector Shall Comply with IEC60320-1 Standards (C7 Connector).
- Color: Black
Applications
Power Management, Consumer Electronics, Desktop and Workstations, Instrumentation, Utilities
Technical Specifications
Connector to Connector
AS/NZS 3112 Plug to IEC 60320 C7
Current Rating
2.5A
Jacket Colour
Black
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Voltage Rating
250V
Product Range
MCP C7 IEC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0609