Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151861Copy
Manufacturer Standard Lead Time17 weeks
Order Code4922175
Your Part Number
995 total stock globally
Need more?
995 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.240 ($18.676) |
| 5+ | $13.750 ($15.8125) |
| 10+ | $12.350 ($14.2025) |
| 25+ | $11.580 ($13.317) |
| 50+ | $10.930 ($12.5695) |
Price for:Each
Minimum: 1
Multiple: 1
$16.24 ($18.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151861Copy
Manufacturer Standard Lead Time17 weeks
Order Code4922175
Technical Datasheet
Connector to ConnectorIS1293 & IEC 60884-1 Plug to IEC 60320 C5
Cable Length - Metric2m
Current Rating6A
Voltage Rating250V
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IS1293 & IEC 60884-1 Plug to IEC 60320 C5
Current Rating
6A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1946
