Print Page
HC-1S
Cable Tie Mount, 4 mm Max.Tie Width, Screw, 3.3 mm, Natural, Nylon 6.6 (Polyamide 6.6), 12.8 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHC-1SCopy
Manufacturer Standard Lead Time19 weeks
Order Code177345001
Your Part Number
526 total stock globally
475 more incoming. You can reserve stock now
526 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.220 ($7.153) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$6.22 ($7.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHC-1SCopy
Manufacturer Standard Lead Time19 weeks
Order Code177345001
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia3.3mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length12.8mm
Width7mm
Height5.8mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HC-1S is a 4mm is a Cable Tie Mount made of nylon 6.6 (polyamide 6.6), natural colour. 4mm maximum cable tie width and 3.5mm mounting hole diameter.
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
12.8mm
Height
5.8mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
3.3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
